
Technical specifications
- Product type
Switchboard cabinet (complete)
- No. of partitions
24
- No. of rows
12
- Mounting type
Surface-mount
- Content
1 pc(s)
Surface mounted (plaster)
White
550 mm
TRUE
950 mm
170 mm
9016
FALSE
12
950 mm
Door
550 mm
FALSE
TRUE
95 mm
FALSE
Steel
24
Other
IP44
FALSE
FALSE
Closed
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3457676 ABN ABNRM206 ABNRM206 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 12 Content 1 pc(
Description
Empty housing for surface mounting consisting of: RM housing with full door, in height 6 & field width 2, IP44
This text is machine translated.
This text is machine translated.









