• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRM306K02 ABNRM306K02 Switchboard cabinet (complete) Surface-mount No. of partitions = 36 No. of rows = 18 Content

Product type
Switchboard cabinet (complete)
No. of partitions
36
No. of rows
18
Mounting type
Surface-mount
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (complete)

No. of partitions

36

No. of rows

18

Mounting type

Surface-mount

Content

1 pc(s)

Surface mounted (plaster)

White

800 mm

TRUE

950 mm

170 mm

9016

FALSE

18

950 mm

Door

800 mm

FALSE

TRUE

95 mm

TRUE

Steel

36

Other

Double

IP44

FALSE

FALSE

Closed

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457710 ABN ABNRM306K02 ABNRM306K02 Switchboard cabinet (complete) Surface-mount No. of partitions = 36 No. of rows = 18 Content

Description

Complete cabinet for surface mounting consisting of: RM casing with full door, 3x distribution panel 4-row, 144 TE, for series installation units, with closed cover and insulated device mounting rails for terminal blocks, IP44

This text is machine translated.