

Switchboard cabinet (complete)
48
20
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
1050 mm
TRUE
800 mm
170 mm
9016
FALSE
20
800 mm
Door
1050 mm
FALSE
TRUE
95 mm
TRUE
Steel
48
Other
Double
IP44
FALSE
FALSE
Closed
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3457716 ABN ABNRM405K02 ABNRM405K02 Switchboard cabinet (complete) Surface-mount No. of partitions = 48 No. of rows = 20 Content