

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet (complete)
336
Yes
28
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
1050 mm
TRUE
1100 mm
170 mm
9016
FALSE
28
1100 mm
Door
1050 mm
FALSE
TRUE
95 mm
TRUE
Steel
48
Other
Double
IP44
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
not relevant
User & Safety Instructions 3457719 ABN ABNRM407R01 ABNRM407R01 Switchboard cabinet (complete) Surface-mount No. of partitions = 336 No. of rows = 28 Conten