
Technical specifications
- Product type
Wall-mount enclosure
- No. of partitions
144
- Mounting type
Surface-mount
- Width
500 mm
- Height
1050 mm
- Dim
(W x H x D) 500 x 1050 x 210 mm
- Depth
210 mm
- Content
1 pc(s)
Surface mounted (plaster)
II
White
1050 mm
500 mm
210 mm
9016
FALSE
Powder coating
190 mm
4
Door
496
TRUE
200 mm
Steel plate/plastic
None
48
FALSE
IK10
0
Single
IP54
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
Closed
8
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3458914 ABN ABNRP403 ABNRP403 Wall-mount enclosure Surface-mount No. of partitions = 144 Content 1 pc(s)
Description
System housing for AP, UP and partly recessed mounting, consisting of: Empty housing with flush-mounted cable membrane, lateral knockouts for cross-wiring in the AAR and busbar connection in the NAR, full door with push rods, dimensions: 1050x500x210 mm, protection class II (insulated), protection class IP43, Powder-coated steel plate, 144 division units,
This text is machine translated.
This text is machine translated.










