

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wall-mount enclosure
108
9
Surface-mount
300 mm
1400 mm
(W x H x D) 300 x 1400 x 210 mm
210 mm
1 pc(s)
No
Surface mounted (plaster)
II
White
300 mm
1400 mm
210 mm
9016
FALSE
Powder coating
190 mm
9
Door
124
TRUE
170 mm
Steel plate/plastic
None
12
FALSE
IK10
0
Single
IP44
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
None
2
Other
FALSE
yes
User & Safety Instructions 3459061 ABN ABNRS109 ABNRS109 Wall-mount enclosure Surface-mount No. of partitions = 108 No. of rows = 9 Content 1 pc(s)