• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRS309X0803 ABNRS309X0803 Inverter cabinet Wall No. of partitions = 12 Content 1 pc(s)

Image similar
Product type
Inverter cabinet
No. of partitions
12
Mounting type
Wall
with PE and N terminals
Yes
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter cabinet

No. of partitions

12

with PE and N terminals

Yes

Mounting type

Wall

Content

1 pc(s)

Short-circuit withstand rating (Icw)

25 kA

Surface mounted (plaster)

White

800 mm

1-story

1400 mm

210 mm

9016

FALSE

200 mm

250 A

3

1350 mm

750 mm

Plastic

0

0

2

With bus bar 5-pole

IP44

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459336 ABN ABNRS309X0803 ABNRS309X0803 Inverter cabinet Wall No. of partitions = 12 Content 1 pc(s)

Description

Transformer measuring cabinet 250 A continuous current according to TAB E.Dis consisting of: Meter cabinet insulated IP44, 3x NAR with 40 mm busbar 2x12x5 mm fitted with NH2 lower section with transparent cover and N/PE connection, 4x busbar terminal 185 mm², 1x busbar terminal 120 mm², 1x converter module BXH 250x450 mm with transparent cover, 3x converter latch design A with 30x5x170 mm 1x AAR with NH2 separator and terminal for N and PE, 1x converter additional room BXH 250x300 mm 12 TE equipped with voltage path fuses 1x LS 3p B6A 25kA, control fuse 1x LS 1p B6A 25kA and converter-disconnect terminals according to TAB NS North 14-pin, 1x 3-point counter location 450 mm, 1x 3-point FRE-place 450 mm, 1x APZ-space 300 mm with RJ45 interface

This text is machine translated.