

Wall-mount enclosure
420
7
Surface-mount
1300 mm
1100 mm
(W x H x D) 1300 x 1100 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
1300 mm
1100 mm
210 mm
9016
FALSE
Powder coating
190 mm
7
Door
620
TRUE
170 mm
Steel plate/plastic
None
60
FALSE
IK10
0
Double
IP44
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
None
10
Other
FALSE
yes
User & Safety Instructions 3459113 ABN ABNRS507 ABNRS507 Wall-mount enclosure Surface-mount No. of partitions = 420 No. of rows = 7 Content 1 pc(s)