
Technical specifications
- Product type
Switchboard cabinet
- Mounting type
Stand
- Width
1300 mm
- Height
1980 mm
- Dim
(W x H x D) 1300 x 1980 x 210 mm
- Depth
210 mm
- Content
1 pc(s)
Floor installation
II
White
1300 mm
1980 mm
210 mm
9016
FALSE
Powder coating
190 mm
5
Door
620
TRUE
185 mm
Steel plate/plastic
None
60
FALSE
IK10
1
Double
IP20
FALSE
FALSE
TRUE
400 A
1.5 mm
1 mm
None
10
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459177 ABN ABNRS512L05 ABNRS512L05 Switchboard cabinet Stand Content 1 pc(s)
Description
System housing for stand mounting, consisting of: Empty housing with flush-mounted cable membrane, lateral openings for cross-wiring in the AAR and 2x busbar connection in the NAR as well as RFZ connection, dimensions: 1300x1980x210 mm, full door, protection class II (insulated), protection class IP44, Powder-coated steel plate
This text is machine translated.
This text is machine translated.





