
Technical specifications
- Product type
Switchboard cabinet
- Mounting type
Stand
- Width
300 mm
- Height
1980 mm
- Dim
(W x H x D) 300 x 1980 x 210 mm
- Depth
210 mm
- Content
1 pc(s)
Floor installation
I
White
300 mm
1980 mm
210 mm
9016
FALSE
Powder coating
190 mm
1
Door
124
TRUE
185 mm
Steel plate/plastic
None
12
FALSE
IK10
1
Single
IP44
FALSE
FALSE
TRUE
400 A
1.5 mm
1 mm
None
2
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459266 ABN ABNRV112 ABNRV112 Switchboard cabinet Stand Content 1 pc(s)
Description
System housing grounded for stand mounting, consisting of: Empty housing with flush-mounted cable membrane, lateral knockouts for cross-wiring in the AAR and busbar connection in the NAR, dimensions: 300x1980x210 mm, full door, protection class II (insulated), protection class IP44, Powder-coated steel plate
This text is machine translated.
This text is machine translated.





