• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNSG132X0803 ABNSG132X0803 Inverter cabinet Surface-mount No. of rows = 1 Content 1 pc(s)

Product type
Inverter cabinet
No. of rows
1
Mounting type
Surface-mount
Width
1100 mm
Height
1382 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter cabinet

with PE and N terminals

Yes

No. of rows

1

Mounting type

Surface-mount

Width

1100 mm

Height

1382 mm

Dim

(W x H x D) 1100 x 1382 x 315 mm

Depth

315 mm

Content

1 pc(s)

Surface mounted (plaster)

Grey

1100 mm

1-story

1382 mm

315 mm

7035

TRUE

300 mm

250 A

2

1300 mm

1000 mm

Plastic

0

1

1

None

IP44

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457732 ABN ABNSG132X0803 ABNSG132X0803 Inverter cabinet Surface-mount No. of rows = 1 Content 1 pc(s)

Description

Consisting of: Housing H x W x D (mm): 1355 x 1110 x 315: - Glass fiber reinforced polyester FS 833.5 according to DIN 16913, IP44, similar to RAL 7035 - plastic mounting plate 6 mm - door with double lock and a profile half cylinder with 2 keys - Without socket power unit H x W (mm): 900 x 500: - Converter room, mains and system-side connection area (NAR/AAR): substructure mounting plate (PVC 6 mm), primary copper rails Cu 30 x 10 mm tin-plated and nickel-plated, PEN-rail with V-connection terminals 185 mm² and touch-protection cover - converter room with clear converter cover, lead-sealable, all-round closed, incl. converter plate (170 x 30 x 10 mm) according to form A according to DIN VDE 0603-2-2, hole spacing 130 mm and secondary wiring, incl. empty space for overvoltage protection - line-side separation point (left): NH2 fuse switch bar, 3-pole switchable, with V-terminals 185 mm² and 1x empty space for further NH2 fuse switch board or overvoltage protection - system-side separation point (in AAR): NH2-fuse switch board, 3-pole switchable, with V-terminals 185 mm² Measuring part H x W x D (mm): 900 x 500: - Converter meter slot, H x B (mm): 375 x 250, 3-point with secondary wiring and IP54 transparent cover - Converter additional room, H x W (mm): 300 x 250, with closed 3-point hood, equipped with voltage path protection 4x LS-automat B 10 A/25kA under a canopy and 14-pole test terminal (X14) TAB north - TRE square, H x B (mm): 150 x 250, 3-point with control wiring - Network side connection space, H x W (mm): 300 x 250, with perforated 3-point housing and equipment fitting, without equipment fitting

This text is machine translated.