Consisting of: Housing H x W x D (mm): 1355 x 1110 x 315: - Glass fiber reinforced polyester FS 833.5 according to DIN 16913, IP44, similar to RAL 7035 - plastic mounting plate 6 mm - door with double lock and a profile half cylinder with 2 keys - Without socket power unit H x W (mm): 900 x 500: - Converter room, mains and system-side connection area (NAR/AAR): substructure mounting plate (PVC 6 mm), primary copper rails Cu 30 x 10 mm tin-plated and nickel-plated, PE and N-rails with V-connection terminals 10 mm² and touch-protection cover - converter room with clear converter cover, lead-sealable, all round closed, incl. converter plate (170 x 40 x 185 mm) according to form A according to DIN VDE 0603-2-2, hole spacing 130 mm and secondary wiring, incl. empty space for overvoltage protection - line-side separation point (left): NH2 fuse switch bar, 3-pole switchable, with V-terminals 185 mm² and 1x empty space for further NH2 fuse switch board or overvoltage protection - system-side separation point (in AAR): NH2-fuse switch board, 3-pole switchable, with V-terminals 185 mm² Measuring part H x W x D (mm): 900 x 500: - Converter meter slot, H x B (mm): 375 x 250, 3-point with secondary wiring and IP54 transparent cover - Converter additional room, H x W (mm): 300 x 250, with closed 3-point hood, equipped with voltage path protection 4x LS-automat B 10 A/25kA under a canopy and 14-pole test terminal (X14) TAB north - TRE square, H x B (mm): 150 x 250, 3-point with control wiring - Network side connection space, H x W (mm): 300 x 250, with perforated 3-point housing and equipment fitting, without equipment fitting
This text is machine translated.