• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN AZ17NN AMIGO NN plug-in terminal, AP each 3 x 2,5-25 and 14 x 1,5-4 qmm Terminal 1 pc(s)

Product type
Terminal
Content
1 pc(s)
Nominal current
63 A
Nominal voltage
400 V
Colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal

Content

1 pc(s)

63 A

400 V

Grey

17

4-4 mm

TRUE

4-16 mm²

4-16 mm²

4-4 mm²

TRUE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459698 ABN AZ17NN AMIGO NN plug-in terminal, AP each 3 x 2,5-25 and 14 x 1,5-4 qmm Terminal 1 pc(s)

Description

Additional terminal for AMIGO small distribution panel, surface-mounted 1- and 2-row, with 14 plug-in terminals each for PE and N, additional terminal,

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?