• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN AZUPE AMIGO PE-plug terminal, UP/HW 6 x 2.5 - 25 and 21 x 1.5 - 4 qmm Terminal 1 pc(s)

Product type
Terminal
Content
1 pc(s)
Nominal current
63 A
Nominal voltage
400 V
Colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal

Content

1 pc(s)

63 A

400 V

Grey

27

0-0 mm

TRUE

4-16 mm²

4-16 mm²

4-4 mm²

TRUE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459728 ABN AZUPE AMIGO PE-plug terminal, UP/HW 6 x 2.5 - 25 and 21 x 1.5 - 4 qmm Terminal 1 pc(s)

Description

PE terminal, 21 x 1.5-4mm² plug connection

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?