• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN BP167 RFZ corrugated pipe connection to APZ universal length 2m Component kit 1 pc(s)

Product type
Component kit
Content
1 pc(s)
Colour
Green
Width
20 mm
Model
Other
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Component kit

Content

1 pc(s)

Green

20 mm

Other

36 mm

40 mm

6029

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459779 ABN BP167 RFZ corrugated pipe connection to APZ universal length 2m Component kit 1 pc(s)

Description

Assembly package connection APZ and RFZ consisting of: Protective pipe 2m, 5x pipe holder for support frame, 2x pipe holder LexCom

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?