• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN EZ27320FR EZ27320FR Counter mount module Busbar No. of rows = 5 Content 1 pc(s)

Product type
Counter mount module
No. of rows
5
Mounting type
Busbar
Content
1 pc(s)
Short-circuit withstand rating (Icw)
10 kA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of rows

5

Mounting type

Busbar

Content

1 pc(s)

Short-circuit withstand rating (Icw)

10 kA

White

500 mm

eHZ

1050 mm

9002

FALSE

300 mm

TRUE

24

0

6

2

With bus bar 5-pole

IP3X

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457780 ABN EZ27320FR EZ27320FR Counter mount module Busbar No. of rows = 5 Content 1 pc(s)

Description

Meter space consisting of: 1x eHZ cassette with OKK and 5-pin main line feeder terminal,busbar system 5-pin,5 terminals 16mm²,no meter reserve,1x distribution panel 5-row with busbar,heat pump panel equipped and wired with: 1x circuit breaker in the OAR 1-pin B-characteristic 6A/10 kA,1x installation contactor 4-pin 40A,1x lead-sealable,1x mounting cover,1x device mounting on guard D40 mm

This text is machine translated.