• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN EZ27831 Counter mount module No. of rows = 1 Content 1 pc(s)

Product type
Counter mount module
No. of rows
1
Width
500 mm
Height
1050 mm
Dim
(W x H) 500 mm x 1050 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of rows

1

Width

500 mm

Height

1050 mm

Dim

(W x H) 500 mm x 1050 mm

Content

1 pc(s)

White

500 mm

eHZ

1050 mm

9002

FALSE

300 mm

TRUE

24

0

4

3

With bus bar 5-pole

IP20

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457794 ABN EZ27831 Counter mount module No. of rows = 1 Content 1 pc(s)

Description

EHZ 3Z 1R with HS/OKK, 5-pole, BxH: 500x1050mm

This text is machine translated.