• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN FBS5 Planbag DIN A5_self adhesive transparent Circuit layout bag 1 pc(s)

Image similar
Product type
Circuit layout bag
Content
1 pc(s)
Colour
Grey
Width
15 mm
Model
Wiring diagram pocket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit layout bag

Content

1 pc(s)

Grey

15 mm

Wiring diagram pocket

160 mm

230 mm

TRUE

9001

250 mm

Plastic

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459917 ABN FBS5 Planbag DIN A5_self adhesive transparent Circuit layout bag 1 pc(s)

Description

Circuit board bags,DINA5,self-adhesive,transparent,hard plastic,casing accessories surface/flush/hollow wall,pocket DINA5,

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?