• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MFK13R Distributor board Recess-mount No. of rows = 3 Content 1 pc(s)

Image similar
Product type
Distributor board
No. of rows
3
Mounting type
Recess-mount
Width
250 mm
Height
450 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distributor board

with PE and N terminals

Yes

No. of rows

3

Mounting type

Recess-mount

Width

250 mm

Height

450 mm

Dim

(W x H) 250 mm x 450 mm

Content

1 pc(s)

250 mm

450 mm

83 mm

FALSE

With notch

TRUE

3

12

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460326 ABN MFK13R Distributor board Recess-mount No. of rows = 3 Content 1 pc(s)

Description

Distributor panel for REG,Height 3,Complete fields,Complete fields in 3 different versions:,Distribution panel for DIN rail installation devices, with PE/N plug-in terminals,Media field with perforated plate mounting plate, distribution panel for row mounting devices,with closed cover,and insulated device mounting rails for terminal blocks,In addition a vertical field sealing,is required for the combination distributor-/media field!,

This text is machine translated.