• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MT1220 Module deep WXH:250x300mm row mounting (REG) RE 150mm Distributor slot 1 pc(s)

Product type
Distributor slot
Content
1 pc(s)
Width
250 mm
Height
300 mm
Depth
106 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distributor slot

Content

1 pc(s)

250 mm

300 mm

106 mm

FALSE

With notch

TRUE

2

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460359 ABN MT1220 Module deep WXH:250x300mm row mounting (REG) RE 150mm Distributor slot 1 pc(s)

Description

Deep module for DIN rail installation devices, from housing depth 210mm, width 250 mm , height mm, NT profile yes, ST profile yes, PLE 24, VPE 1, module kits  , series installation devices, module kit in flat or low profile for DIN 43880 series installation devices, according to DIN 300, with mounting rail 35 x 15 mm and cover with open, device slot, in series distance of 150 mm,

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?