User & Safety Instructions 3460451 ABN MTS42703 Busbar module deep 3-4FB/2RE 60mm for CU 12x5 - 30x10mm, 3-pin, EBM 70mm Busbar module 1 pc(s)
Description
Busbar kits with 3 busbar supports, 1000 mm width, for deep module with busbar carrier FST703N (L1-L3),FST601N (N + PE),height 300 mm,rated current (A) 160-630,copper size L1-3 without,pin 32/70,VPE 1,busbar kits ,60 mm rail distance,3 mm and N/PE,busbar kit in, flat or lower (MT) design for installation in module kits and mounting frames On the support frame (NT/ST),Prepared for the assembly of ABN NH fuse disconnectors NH1-3 00,NH00,NH000 as well as D02 fuse-fuse-fuse-safety-elements and,NH00-fuse-fuse-fuse-fuse-fuse-blocks INCLUSTER, bus-bus carrier and fuse-fuse-fuse-fuse-fuse-bus bars with or with or without pre-pre-assembled copper-mounting rails,mounting dimension 70 3 mm,suitable for NH-000/H1/N00-mounting
Busbar kits with 3 busbar supports, 1000 mm width, for deep module with busbar carrier FST703N (L1-L3),FST601N (N + PE),height 300 mm,rated current (A) 160-630,copper size L1-3 without,pin 32/70,VPE 1,busbar kits ,60 mm rail distance,3 mm and N/PE,busbar kit in, flat or lower (MT) design for installation in module kits and mounting frames On the support frame (NT/ST),Prepared for the assembly of ABN NH fuse disconnectors NH1-3 00,NH00,NH000 as well as D02 fuse-fuse-fuse-safety-elements and,NH00-fuse-fuse-fuse-fuse-fuse-blocks INCLUSTER, bus-bus carrier and fuse-fuse-fuse-fuse-fuse-bus bars with or with or without pre-pre-assembled copper-mounting rails,mounting dimension 70 3 mm,suitable for NH-000/H1/N00-mounting
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?