User & Safety Instructions 3460527 ABN MTSC12515 Busbar module depth 1FB/2RE 40mm with CU 12x5mm, 5-pin, EBM 70mm Busbar module 1 pc(s)
Description
Busbar kits with 2 busbar supports, 250 mm width, for deep modules with busbar carrier, GST40N (L1-L3,N + PE),Height 300 mm,Rated current (A) 250 70 (167),Copper size L1 -3 12 x 5 mm,Pole no. 5,VPE 1,Busbar-kits,40 mm rail distance,Busbar-kit in low profile design for installation in module kits and mounting on the frame (NT/ST),Prepared for the assembly of ABN NH-fuse disconnector, NHH1,NH00 and busbar mounting, NH100
Busbar kits with 2 busbar supports, 250 mm width, for deep modules with busbar carrier, GST40N (L1-L3,N + PE),Height 300 mm,Rated current (A) 250 70 (167),Copper size L1 -3 12 x 5 mm,Pole no. 5,VPE 1,Busbar-kits,40 mm rail distance,Busbar-kit in low profile design for installation in module kits and mounting on the frame (NT/ST),Prepared for the assembly of ABN NH-fuse disconnector, NHH1,NH00 and busbar mounting, NH100
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?