• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MTSC53615 Busbar module deep 5FB/3RE 60mm with CU 5x12mm, 5-pin, EBM 32mm Busbar module 1 pc(s)

Product type
Busbar module
Content
1 pc(s)
Width
1246 mm
Height
350 mm
Depth
78 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar module

Content

1 pc(s)

1246 mm

350 mm

78 mm

FALSE

FALSE

0

0

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458095 ABN MTSC53615 Busbar module deep 5FB/3RE 60mm with CU 5x12mm, 5-pin, EBM 32mm Busbar module 1 pc(s)

Description

Busbar kits with 4    32/70 busbar carriers,1250 mm wide,design for deep module with busbar carrier FST603N and console FSK600N (L1-L3),FST601N (N + PE),height 450 mm,rated current (A) 5 (167),copper size L1-60 x5 mm,pins 250,VPE 1,busbars-MX,3 12 mm distance,N/PE,flat kit or lower (MT) design for installation in module kits and mounting frames On the support frame (NT/ST),Prepared for the assembly of ABN NH-fuse disconnectors NH1-3 00,NH00,NH000 as well as D02-type fuse protection elements and,NH00-fuse fuse fuse-fuse-fuse switch blocks and bus-bars with or,without pre-assembled copper rails,mounting dimension 32 mm,size suitable for D02-circuit breakers,NH 000

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?