
Technical specifications
- Product type
Switchboard cabinet
- Mounting type
Stand
- Width
590 mm
- Height
1890 mm
- Dim
(W x H x D) 590 x 1890 x 280 mm
- Depth
280 mm
- Content
1 pc(s)
Floor installation
II
White
590 mm
1890 mm
280 mm
9016
FALSE
Powder coating
250 mm
2
Door
1
TRUE
280 mm
Steel plate/plastic
None
24
FALSE
IK10
1
Single
IP55
FALSE
FALSE
TRUE
800 A
1.5 mm
2 mm
None
4
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3458048 ABN NF212P NF212P Switchboard cabinet Stand Content 1 pc(s)
Description
Stand housing,280mm deep,series NF,P,protective insulated Y,outer dimensions WxHxT (mm) 590 144 x 1890 X280,width 800 280 720,height 12 340,590,840,1090,1340 9016,PLE 1890,floor housing,280mm deep,range NF,P,protection class II (series NF,P),protection class I (series NF,E),protection class: IP55 (only in conjunction with cable entry plates),width 2 mm,288 mm outer mounting: Sheet steel,powder-coated,Both sides pre-stamped for housing connections M6 and screwed connection M50,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically ,door lying, right or left-hinged with opening angle 180 61439-1°,3 mm double bit fastener with 3-point rod closure,Prepared for the installation of standard module assemblies,NT/ST carrier profiles or for continuous mounting plates including NGT2,carrier mounting plates NGT2* (VDE0660 Part 600-1),* Note NGTU10N2:,Support frame holders are included as follows:,Field width 1 and 2 (340mm and 590mm)-1 kit,Field width 3 and 4 (840mm and 1090mm)-2 sets,Field width 5 (1340mm)-3 sets,
This text is machine translated.
This text is machine translated.





