
Technical specifications
- Product type
Switchboard cabinet
- Mounting type
Stand
- Width
1340 mm
- Height
1890 mm
- Dim
(W x H x D) 1340 x 1890 x 280 mm
- Depth
280 mm
- Content
1 pc(s)
Floor installation
I
White
1340 mm
1890 mm
280 mm
9016
FALSE
Powder coating
250 mm
5
Door
1
TRUE
280 mm
Steel plate/plastic
None
60
FALSE
IK10
1
Double
IP55
FALSE
FALSE
TRUE
800 A
1.5 mm
2 mm
None
10
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3458087 ABN NF512E NF512E Switchboard cabinet Stand Content 1 pc(s)
Description
Stand housing,280mm deep,series NF,E,grounded K,outer dimensions WxHxT (mm) 1340 144 x1890 X280,width 800 280 720,height 12 340,590,840,1090,1340 9016,PLE 1890,standing housing,280mm deep,series NF,E,protection class II (series NF,P),protection class I (series NF,E),protection class: IP55 (only in conjunction with cable entry plates),720 mm depth, 5 mm outer mounting: Sheet steel,powder-coated,Both sides pre-stamped for housing connections M6 and screwed connection M50,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically ,door lying, right or left-hinged with opening angle 180 61439-1°,3 mm double bit fastener with 3-point rod closure,Prepared for the installation of standard module assemblies,NT/ST carrier profiles or for continuous mounting plates including NGT2,carrier mounting plates NGT2* (VDE0660 Part 600-1),* Note NGTU10N2:,Support frame holders are included as follows:,Field width 1 and 2 (340mm and 590mm)-1 kit,Field width 3 and 4 (840mm and 1090mm)-2 sets,Field width 5 (1340mm)-3 sets,
This text is machine translated.
This text is machine translated.





