

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet
12
Stand
590 mm
1890 mm
(W x H x D) 590 x 1890 x 500 mm
500 mm
1 pc(s)
Floor installation
II
White
590 mm
1890 mm
500 mm
9016
FALSE
Powder coating
506 mm
2
Door
1
TRUE
500 mm
Steel plate/plastic
None
24
FALSE
IK10
1
Single
IP55
FALSE
FALSE
TRUE
1600 A
1.5 mm
2 mm
None
8
Other
FALSE
User & Safety Instructions 3458130 ABN NS212PB NS212PB Switchboard cabinet Stand No. of rows = 12 Content 1 pc(s)