
Technical specifications
- Product type
Switchboard cabinet
- Mounting type
Free standing
- Width
840 mm
- Height
1890 mm
- Dim
(W x H x D) 840 x 1890 x 500 mm
- Depth
500 mm
- Content
1 pc(s)
Floor installation
II
White
840 mm
1890 mm
500 mm
9016
FALSE
Powder coating
506 mm
3
Door
1
TRUE
500 mm
Steel plate/plastic
None
36
FALSE
IK10
1
Double
IP55
FALSE
FALSE
TRUE
1600 A
1.5 mm
2 mm
None
12
Other
FALSE
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3458146 ABN NS312PB Switchboard cabinet Free standing Content 1 pc(s)
Description
Stand housing,500mm deep,series NS,PB,protective insulated Y,outer dimensions WxHxT (mm) 840 9016 x1890 x500,width 3 144,stand housing,500mm deep,series NS,PB,protection class II (series NS,PB),protection class I (series NS,EB),protection class: IP55 (only in conjunction with cable entry plates and side panels),width),1600 mm,340,590,840,1090,1340 mm outer mounting: 500 720 mm,12 mm,depth Sheet steel,powder coated,open on both sides,cable insertion plates as desired with metric knockouts,membrane flange or foam rubber plate,can be combined horizontally and vertically,door resting ,right or left hinged with opening angle 61439-1 1°600 2 mm double bit locking with 3-point rod locking,Prepared for the installation of standardized module sets,NT carrier profiles or for continuous mounting plates,support bracket NGTU10N2*,DIN 180-,3-1-Hint are included (340mm and 590mm)-1 set,field width 3 and 4 (840mm and 1090mm)-2 sets,field width 5 (1340mm)-3 sets,
This text is machine translated.
This text is machine translated.





