

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet
144
Stand
340 mm
1890 mm
(W x H x D) 340 x 1890 x 340 mm
340 mm
1 pc(s)
Floor installation
I
White
340 mm
1890 mm
340 mm
9016
FALSE
Powder coating
305 mm
1
Door
1
TRUE
340 mm
Steel plate/plastic
None
12
FALSE
IK10
1
Single
IP55
FALSE
FALSE
TRUE
1200 A
1.5 mm
2 mm
None
2
Other
FALSE
User & Safety Instructions 3458103 ABN NT112EB NT112EB Switchboard cabinet Stand No. of partitions = 144 Content 1 pc(s)