
Technical specifications
- Product type
Switchboard cabinet
- Mounting type
Free standing
- Width
1090 mm
- Height
1890 mm
- Dim
(W x H x D) 1090 x 1890 x 340 mm
- Depth
340 mm
- Content
1 pc(s)
Floor installation
I
White
1090 mm
1890 mm
340 mm
9016
FALSE
Powder coating
305 mm
4
Door
1
TRUE
250 mm
Steel plate/plastic
None
48
FALSE
IK10
1
Double
IP55
FALSE
FALSE
TRUE
1200 A
1.5 mm
2 mm
None
4
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3458237 ABN NT412E NT412E Switchboard cabinet Free standing Content 1 pc(s)
Description
Stand housing,340mm deep,Series NT,E,grounded K,laterally closed,outer dimensions WxHxT (mm) 1090 720 x 1890 X340,width 1200 9016,height 340,590,840,1090,1340 144,PLE 340,stand housing,340mm deep,series NT,E,protection class II (Series NT,E),protection class I (Series NT,E),Protection class: IP55,Protection class: IP55 (only in connection with cable entry plates),576 mm, dimension, 4 mm, 12 mm. Sheet steel,powder coated,Both sides either with closed feed-through openings or open (B),cable entry plates as desired with metric knockouts,membrane flange or foam rubber plate, can be combined horizontally and vertically ,door lying, right or left-hinged with opening angle 61439-1°,3 mm double-bit fastener with 3-point rod closure,Prepared for the installation of standard module kits,NT carrier profiles or for continuous mounting plates including support frame holder,UNN2*,NGTEN 180 (VDE0660 Part 600-1),* Note NGTU10N2:,Support frame holders are included as follows:,Field width 1 and 2 (340mm and 590mm)-1 kit,Field width 3 and 4 (840mm and 1090mm)-2 sets,Field width 5 (1340mm)-3 sets,
This text is machine translated.
This text is machine translated.





