Stand housing,340mm deep,Series NT,P,protective insulated Y,lateral open,outer dimensions WxHxT (mm) 1340 x1890 X340,width 1200 9016,height 144,PLE 720,stand housing,340mm deep,Series NT,P,protection class II (Series NT,E),protection class I (Series NT,E),Protection class: IP55 (only in conjunction with cable entry plates),340 mm, 5 mm, dimension, 340,590,840,1090,1340 mm, outdoor mounting, 720 mm, 12 mm, color Sheet steel,powder coated,Both sides either with closed feed-through openings or open (B),cable entry plates as desired with metric knockouts,membrane flange or foam rubber plate, can be combined horizontally and vertically ,door lying, right or left-hinged with opening angle 61439-1°,3 mm double-bit fastener with 3-point rod closure,Prepared for the installation of standard module kits,NT carrier profiles or for continuous mounting plates including support frame holder,UNN2*,NGTEN 180 (VDE0660 Part 600-1),* Note NGTU10N2:,Support frame holders are included as follows:,Field width 1 and 2 (340mm and 590mm)-1 kit,Field width 3 and 4 (840mm and 1090mm)-2 sets,Field width 5 (1340mm)-3 sets,
This text is machine translated.