• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN R9L1MC43 R9L1MC43

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Grey

200 mm

105 mm

170 mm

1

1

35 A

Other

-40-85 °C

Plastic

TRUE

TRUE

FALSE

IK08

IP67

Other

Other

TRUE

FALSE

Other

Other

None

35 A

No

1100 V

35 A

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458357 ABN R9L1MC43 R9L1MC43

Description

Generator connection box (GAK) for inverter with 1 MPP tracker, protection of the DC side by means of integrated multi-conductor type 1+2, connection by means of MC4 connector, IP67, Ucpv = 1100V, Iimp/Ittal= 6.25kA/12.5kA, In/Imax =20kA/40kA, up=<4.4kV

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?