• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN R9LCF312 R9LCF312 Lightning conductor Surge protection for: 40 mm busbar Piece 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightning conductor

Surge protection for

40 mm busbar

Manufacturer part #

R9LCF312

Content

1 pc(s)

Packaging type

Piece

Busbar

2 modular spacing

TRUE

240 V

Type 1 and 2 and 3

Optic

IP20

35 mm²

25 mm²

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458482 ABN R9LCF312 R9LCF312 Lightning conductor Surge protection for: 40 mm busbar Piece 1 pc(s)

Description

Combination conductor ZP compact design for NAR on 40mm SAS in snap-on technology type T1+T2+T3, with external lightning protection 12.5 kA, TNC-System 3P, leak-free, voltage-tapping with integrated fuse

This text is machine translated.