
Technical specifications
- Product type
Switchboard cabinet
- No. of rows
12
- Mounting type
Stand
- Width
1050 mm
- Height
1980 mm
- Dim
(W x H x D) 1050 x 1980 x 225 mm
- Depth
225 mm
- Content
1 pc(s)
Floor installation
I
White
1060 mm
1980 mm
225 mm
9016
FALSE
Powder coating
190 mm
4
Door
320
TRUE
185 mm
Steel
None
48
FALSE
IK09
1
Double
IP54
FALSE
FALSE
TRUE
630 A
1.5 mm
2 mm
None
8
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3458356 ABN SE412 Switchboard cabinet Stand No. of rows = 12 Content 1 pc(s)
Description
Stand housing,225mm deep,series SE,grounded K,outer dimensions WxHxT (mm) 1050 9016 x1980 x225,width 4 130 144,height 12 225 720,PLE 576,stand housing,225mm deep,series SE,protection class II (series SP),protection class I (series SE),protection class: IP54,for devices up to 630?A,stand mounting with outer mounting,widths: 300,550,800,1050,1300?mm,height: 1980?mm,mounting 1.5mm (doors 2mm) steel sheet, powder-coated, pre-stamped on both sides for case connections M6, cable entries 2K-membrane flange below 35x, top 35xper field, combinable horizontal and vertical , door-resting, right or left-handed as a result of opening angle 61439-1°600 mm double-bit lock with 1-point rod locking, prepared for the installation of standard module sets,NT carrier profiles or for continuous mounting plates,DIN EN 270-3-,3-part
This text is machine translated.
This text is machine translated.





