
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet
1 pc(s)
Floor installation
II
Grey
1110 mm
1355 mm
315 mm
7035
FALSE
Untreated
1255 mm
Door
TRUE
255 mm
Plastic
None
48
TRUE
IK10
4
Single
IP43
FALSE
TRUE
FALSE
630 A
3 mm
3 mm
Closed
1
Other
FALSE
not relevant
User & Safety Instructions 3458363 ABN SL132VT SL132VT Switchboard cabinet Content 1 pc(s)