

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector unit
12
Free-standing
320 mm
1420 mm
(W x H x D) 320 x 1420 x 225 mm
225 mm
1 pc(s)
0
Floor installation
II
Grey
320 mm
1420 mm
225 mm
7035
TRUE
Untreated
1320 mm
Door
TRUE
165 mm
Plastic
None
12
TRUE
IK10
1
Single
IP44
FALSE
TRUE
FALSE
400 A
3 mm
3 mm
Closed
1
Other
FALSE
yes
User & Safety Instructions 3459536 ABN SL142P SL142P Connector unit Free-standing No. of partitions = 12 Content 1 pc(s)