

Connector unit
583 mm
1710 mm
(W x H x D) 583 x 1710 x 277 mm
277 mm
1 pc(s)
Floor installation
II
Grey
583 mm
1710 mm
277 mm
7035
TRUE
Untreated
1610 mm
Door
TRUE
217 mm
Plastic
None
24
TRUE
IK10
2
Single
IP44
FALSE
TRUE
FALSE
400 A
3 mm
3 mm
Closed
1
Other
FALSE
yes
User & Safety Instructions 3459363 ABN SL175P SL175P Connector unit Content 1 pc(s)