

Connector unit
1 pc(s)
Floor installation
II
Grey
838 mm
2010 mm
277 mm
7035
FALSE
Untreated
1910 mm
Door
TRUE
217 mm
Plastic
None
36
TRUE
IK10
3
Single
IP44
FALSE
TRUE
FALSE
400 A
3 mm
3 mm
Closed
1
Other
FALSE
not relevant
User & Safety Instructions 3458431 ABN SL207 SL207 Connector unit Content 1 pc(s)