
Technical specifications
- Product type
Switchboard cabinet
- No. of rows
8
- Mounting type
Surface-mount
- Width
550 mm
- Height
1250 mm
- Dim
(W x H x D) 550 x 1250 x 225 mm
- Depth
225 mm
- Content
1 pc(s)
Surface mounted (plaster)
II
White
550 mm
1252 mm
225 mm
9016
FALSE
Powder coating
190 mm
2
Door
160
TRUE
170 mm
Steel plate/plastic
None
24
FALSE
IK09
1
Single
IP54
FALSE
FALSE
TRUE
400 A
1.5 mm
2 mm
None
4
Other
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3458651 ABN SP28 SP28 Switchboard cabinet Surface-mount No. of rows = 8 Content 1 pc(s)
Description
Wall housing,225mm deep,protective insulated Y,outer dimensions WxHxT (mm) 550 9016 X1250 x225,width 2 36,height 8 225 540,PLE 192,wall housing,225mm deep,protection class II (series SP),protection class I (series SE),protection class: IP54,For devices up to 400A,mounting with exterior mounting,widths: 300,550,800,1050,1300?mm,heights: 500,650.950.950.950.9MM,Colour: 1.5mm (2mm door) steel sheet, powder-coated, pre-stamped on both sides for housing connection M6, cable entries 2K-membrane flange at the bottom and top each 35 1 xPRO field, combinable horizontal and vertical, door-resting, right or left-handed, with opening angle 61439-1°,3 600 mm double-bit fastener, prepared for installation of standard module kits,NT carrier profiles or for continuous mounting plates,DIN EN 270-3
This text is machine translated.
This text is machine translated.






