

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet
216
Surface-mount
550 mm
1400 mm
(W x H x D) 550 x 1400 x 225 mm
225 mm
1 pc(s)
Surface mounted (plaster)
II
White
550 mm
1402 mm
225 mm
9016
FALSE
Powder coating
190 mm
2
Door
160
TRUE
170 mm
Steel plate/plastic
None
24
FALSE
IK09
1
Single
IP54
FALSE
FALSE
TRUE
400 A
1.5 mm
2 mm
None
4
Other
FALSE
not relevant
User & Safety Instructions 3458663 ABN SP29 Switchboard cabinet Surface-mount No. of partitions = 216 Content 1 pc(s)