• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN SP33 Wall-mount enclosure Surface-mount Content 1 pc(s)

Product type
Wall-mount enclosure
Mounting type
Surface-mount
Width
800 mm
Height
500 mm
Depth
225 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

Mounting type

Surface-mount

Width

800 mm

Height

500 mm

Dim

(W x H x D) 800 x 500 x 225 mm

Depth

225 mm

Content

1 pc(s)

Surface mounted (plaster)

II

White

800 mm

502 mm

225 mm

9016

FALSE

Powder coating

190 mm

3

Door

240

TRUE

225 mm

Steel plate/plastic

None

36

FALSE

IK09

1

Double

IP54

FALSE

FALSE

TRUE

400 A

1.5 mm

2 mm

None

6

Other

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458232 ABN SP33 Wall-mount enclosure Surface-mount Content 1 pc(s)

Description

Wall housing,225mm deep,protective insulated Y,outer dimensions WxHxT (mm) 800 9016 x500 x225,width 3 36,height 3 225 540,PLE 108,wall housing,225mm deep,protection class II (series SP),protection class I (series SE),protection class: IP54,For devices up to 400A,mounting with exterior mounting,widths: 300,550,800,1050,1300?mm,heights: 500,65,800,950.950.950.95,4MM,Colour: 1.5mm (2mm door) steel sheet, powder-coated, pre-stamped on both sides for housing connection M6, cable entries 2K-membrane flange at the bottom and top each 35 1 xPRO field, combinable horizontal and vertical, door-resting, right or left-handed, with opening angle 61439-1°,3 600 mm double-bit fastener, prepared for installation of standard module kits,NT carrier profiles or for continuous mounting plates,DIN EN 270-3

This text is machine translated.