
Technical specifications
- Product type
Switchboard cabinet
- No. of rows
6
- Mounting type
Surface-mount
- Factory colour
Traffic white
- Width
1050 mm
- Height
950 mm
- Dim
(W x H x D) 1050 x 950 x 225 mm
- Depth
225 mm
- Content
1 pc(s)
Surface mounted (plaster)
II
White
1060 mm
952 mm
225 mm
9016
FALSE
Powder coating
190 mm
4
Door
230
TRUE
170 mm
Steel plate/plastic
None
48
FALSE
IK09
1
Double
IP54
FALSE
FALSE
TRUE
400 A
1.5 mm
2 mm
None
8
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3458361 ABN SP46 SP46 Switchboard cabinet Surface-mount No. of rows = 6 Content 1 pc(s)
Description
Wall housing,225mm deep,protective insulated Y,outer dimensions WxHxT (mm) 1050 9016 X950 x225,width 4 36,height 6 225 540,PLE 288,wall housing,225mm deep,protection class II (series SP),protection class I (series SE),protection class: IP54,for devices up to 400A,mounting with exterior mounting,widths: 300,550,800,1050,1300?mm,heights: 500,800,950.950.950.9,1100mm,Colour: 1.5mm (2mm door) steel sheet, powder-coated, pre-stamped on both sides for housing connection M6, cable entries 2K-membrane flange at the bottom and top each 35 1 xPRO field, combinable horizontal and vertical, door-resting, right or left-handed, with opening angle 61439-1°,3 600 mm double-bit fastener, prepared for installation of standard module kits,NT carrier profiles or for continuous mounting plates,DIN EN 270-3
This text is machine translated.
This text is machine translated.






