
Technical specifications
- Product type
Wall-mount enclosure
- No. of partitions
432
- No. of rows
8
- Mounting type
Surface-mount
- Width
1050 mm
- Height
1400 mm
- Dim
(W x H x D) 1050 x 1400 x 225 mm
- Depth
225 mm
- Content
1 pc(s)
Surface mounted (plaster)
II
White
1060 mm
1402 mm
225 mm
9016
FALSE
Powder coating
190 mm
4
Door
320
TRUE
170 mm
Steel plate/plastic
None
48
FALSE
IK09
1
Double
IP54
FALSE
FALSE
TRUE
400 A
1.5 mm
2 mm
None
8
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3458403 ABN SP49 SP49 Wall-mount enclosure Surface-mount No. of partitions = 432 No. of rows = 8 Content 1 pc(s)
Description
This text is machine translated.










