• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN SZ175EE1511 SZ175EE1511 Counter connector unit Content 1 pc(s)

Product type
Counter connector unit
Content
1 pc(s)
Mounting method
Surface mounted/partially recessed mounted
Colour
Grey
Width
583 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter connector unit

Content

1 pc(s)

Surface mounted/partially recessed mounted

Grey

583 mm

eHZ

1710 mm

277 mm

7035

FALSE

217 mm

2

1610 mm

483 mm

Plastic

0

5

1

With bus bar 4-pole

IP44

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458488 ABN SZ175EE1511 SZ175EE1511 Counter connector unit Content 1 pc(s)

Description

Meter terminal column 1 eHZ,5pin,HLAK 25mm²,IP54 ZP-Abd,

This text is machine translated.