• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN SZ207ZA3502 SZ207ZA3502 Counter connector unit Content 1 pc(s)

Image similar
Product type
Counter connector unit
Content
1 pc(s)
Mounting method
Surface mounted/partially recessed mounted
Colour
Grey
Width
839 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter connector unit

Content

1 pc(s)

Surface mounted/partially recessed mounted

Grey

839 mm

2-story

2010 mm

277 mm

7035

TRUE

216 mm

3

1910 mm

739 mm

Plastic

0

7

3

With bus bar 4-pole

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458656 ABN SZ207ZA3502 SZ207ZA3502 Counter connector unit Content 1 pc(s)

Description

Meter connection column 3 ZP,APZ,5pin,HLAK 25mm²,House connection box

This text is machine translated.