

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Field distributor
12
Yes
4
Flush mount
350 mm
700 mm
(W x H x D) 350 x 700 x 110 mm
110 mm
1 pc(s)
Flush mounted (plaster)
White
320 mm
TRUE
700 mm
126 mm
9016
FALSE
110 mm
4
670 mm
Door
320 mm
FALSE
TRUE
80 mm
TRUE
Steel
12
Other
IP30
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
not relevant
User & Safety Instructions 3459383 ABN UK14 Field distributor Flush mount No. of partitions = 12 No. of rows = 4 Content 1 pc(s)