
Technical specifications
- Product type
Field distributor
- No. of partitions
12
- with PE and N terminals
Yes
- No. of rows
6
- Mounting type
Flush mount
- Width
320 mm
- Height
970 mm
- Dim
(W x H x D) 320 x 970 x 110 mm
- Depth
110 mm
- Content
1 pc(s)
- Weight
0
Flush mounted (plaster)
White
320 mm
TRUE
1000 mm
126 mm
9016
FALSE
110 mm
6
970 mm
Door
320 mm
FALSE
TRUE
80 mm
TRUE
Steel
12
Other
IP30
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459402 ABN UK16 Field distributor Flush mount No. of partitions = 12 No. of rows = 6 Content 1 pc(s)
Description
Field distributor height 6,UK series,as complete cabinet with: UP /HW empty casing, frame with full door and,distribution panel for modular units,with PE/N plug-in terminals,frame (mm) 350 x 1000 x 20,cut-out dimensions WxHxT (mm) 6 x 970 x110,width 1,PLE 72,field distributor height 320,
This text is machine translated.
This text is machine translated.








