

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Field distributor
24
Yes
4
Flush mount
600 mm
700 mm
(W x H x D) 600 x 700 x 110 mm
110 mm
1 pc(s)
0
Flush mounted (plaster)
White
570 mm
TRUE
700 mm
126 mm
9016
FALSE
110 mm
4
670 mm
Door
570 mm
FALSE
TRUE
80 mm
TRUE
Steel
24
Other
IP30
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
yes
User & Safety Instructions 3459422 ABN UK24 Field distributor Flush mount No. of partitions = 24 No. of rows = 4 Content 1 pc(s)