

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Field distributor
24
Yes
5
Flush mount
600 mm
850 mm
(W x H x D) 600 x 850 x 110 mm
110 mm
1 pc(s)
Flush mounted (plaster)
White
570 mm
TRUE
850 mm
126 mm
9016
FALSE
110 mm
5
820 mm
Door
570 mm
FALSE
TRUE
80 mm
TRUE
Steel
24
Other
IP30
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
yes
User & Safety Instructions 3459430 ABN UK25 Field distributor Flush mount No. of partitions = 24 No. of rows = 5 Content 1 pc(s)