
Technical specifications
- Product type
Field distributor
- No. of partitions
36
- with PE and N terminals
Yes
- No. of rows
3
- Mounting type
Flush mount
- Width
820 mm
- Height
670 mm
- Dim
(W x H x D) 820 x 670 x 110 mm
- Depth
110 mm
- Content
1 pc(s)
Flush mounted (plaster)
White
820 mm
TRUE
700 mm
126 mm
9016
FALSE
110 mm
3
670 mm
Door
820 mm
FALSE
TRUE
80 mm
TRUE
Steel
36
Other
Double
IP30
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459475 ABN UK34 Field distributor Flush mount No. of partitions = 36 No. of rows = 3 Content 1 pc(s)
Description
Field distribution frame height 4 125,series UK,as complete cabinet with: UP-/HW-empty housing,frame with full door and,distribution panel for modular mounting units,with PE/N-plug terminals,frame BxHxT (mm) 850 144 9016 x 700 x 20,cut-out dimensions WxHxT (mm) 820 4 x 670 x110,width 3,field distribution frame with wall panel wall panel mounting, enclosure, enclosure for flush mounting 1?mm steel plate,galvanized,cable entries in bottom and above,door inner with opening angle 110°,standard lock sealable, as standard lock, prepared for different types of closing, prepared for the installation of complete fields or,for continuous mounting plates,tested according to DIN EN 1 (VDE0660 part 600-1),series UK,complete cabinet including,cover frame and full door as well as,distributor field for series installation devices,incl,PE/N-plug clamps,61439-1 mm,powder-coated metal plate
This text is machine translated.
This text is machine translated.







