

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Field distributor
36
Yes
6
Flush mount
820 mm
970 mm
(W x H x D) 820 x 970 x 110 mm
110 mm
1 pc(s)
Flush mounted (plaster)
White
820 mm
TRUE
1000 mm
126 mm
9016
FALSE
110 mm
6
970 mm
Door
820 mm
FALSE
TRUE
80 mm
TRUE
Steel
36
Other
Double
IP30
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
not relevant
User & Safety Instructions 3459483 ABN UK36 Field distributor Flush mount No. of partitions = 36 No. of rows = 6 Content 1 pc(s)